
800-3-BL | |
|---|---|
DigiKey Part Number | 432-800-3-BL-ND |
Manufacturer | |
Manufacturer Product Number | 800-3-BL |
Description | SWITCH SELECT 3POS SP3T 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 6A (AC) 125 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 11.88mm Dia |
Circuit SP3T | Features Bezel - Round, Long Lever |
Number of Positions 3 | Depth Behind Flange 16.66mm |
Switch Function On-On-On | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,05800 € | 170,58 € |
| Unit Price without VAT: | 17,05800 € |
|---|---|
| Unit Price with VAT: | 20,29902 € |

