
800-2A/NO KNOB | |
|---|---|
DigiKey Part Number | 432-800-2A/NOKNOB-ND |
Manufacturer | |
Manufacturer Product Number | 800-2A/NO KNOB |
Description | SWITCH SELECT 2POS SPST 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 6A (AC) 125 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Carling Technologies | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 11.88mm Dia |
Circuit SPST | Features Bezel - Round, Long Lever |
Number of Positions 2 | Depth Behind Flange 16.66mm |
Switch Function On-Off | Approval Agency CSA, UL |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,02300 € | 130,23 € |
| Unit Price without VAT: | 13,02300 € |
|---|---|
| Unit Price with VAT: | 15,49737 € |

