
700-2A-BL | |
|---|---|
DigiKey Part Number | 432-700-2A-BL-ND |
Manufacturer | |
Manufacturer Product Number | 700-2A-BL |
Description | SWITCH SELECT 8POS SP6T 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 8 Position SP6T 4A (AC), 1A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Carling Technologies | Voltage Rating - DC 125 V |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit SP6T | Panel Cutout Dimensions Circular - 11.88mm Dia |
Number of Positions 8 | Features Bezel - Round, Long Lever |
Switch Function Off-On-On-On-Off-On-On-On | Depth Behind Flange 23.93mm |
Current Rating (Amps) 4A (AC), 1A (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 14,93273 € | 164,26 € |
| Unit Price without VAT: | 14,93273 € |
|---|---|
| Unit Price with VAT: | 17,76995 € |

