
700-1A-BL/2 HEX | |
|---|---|
DigiKey Part Number | 432-700-1A-BL/2HEX-ND |
Manufacturer | |
Manufacturer Product Number | 700-1A-BL/2 HEX |
Description | SWITCH SELECT 2POS SPST 4A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 4A (AC), 1A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.88mm Dia | |
Ingress Protection | - | |
Features | Bezel - Round, Long Lever | |
Operating Temperature | - | |
Depth Behind Flange | 23.93mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,88667 € | 166,64 € |
| Unit Price without VAT: | 13,88667 € |
|---|---|
| Unit Price with VAT: | 16,52514 € |

