
6GM7B-B8 | |
|---|---|
DigiKey Part Number | 432-6GM7B-B8-ND |
Manufacturer | |
Manufacturer Product Number | 6GM7B-B8 |
Description | SWITCH TOGGLE DPDT 17A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 31.75mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 17A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,38200 € | 273,82 € |
| Unit Price without VAT: | 27,38200 € |
|---|---|
| Unit Price with VAT: | 32,58458 € |

