
6GL6A-67 | |
|---|---|
DigiKey Part Number | 432-6GL6A-67-ND |
Manufacturer | |
Manufacturer Product Number | 6GL6A-67 |
Description | SWITCH TOGGLE DPDT 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature 0°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,83400 € | 228,34 € |
| Unit Price without VAT: | 22,83400 € |
|---|---|
| Unit Price with VAT: | 27,17246 € |

