
6GE5B-78 | |
|---|---|
DigiKey Part Number | 432-6GE5B-78-ND |
Manufacturer | |
Manufacturer Product Number | 6GE5B-78 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Illumination | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Panel Cutout Dimensions | - | |
Bushing Thread | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,35800 € | 243,58 € |
| Unit Price without VAT: | 24,35800 € |
|---|---|
| Unit Price with VAT: | 28,98602 € |

