
6GC6A-D-4B-B | |
|---|---|
DigiKey Part Number | 432-6GC6A-D-4B-B-ND |
Manufacturer | |
Manufacturer Product Number | 6GC6A-D-4B-B |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Paddle |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 13,88545 € | 152,74 € |
| Unit Price without VAT: | 13,88545 € |
|---|---|
| Unit Price with VAT: | 16,52369 € |

