
6GA5M-D-1B-B | |
|---|---|
DigiKey Part Number | 432-6GA5M-D-1B-B-ND |
Manufacturer | |
Manufacturer Product Number | 6GA5M-D-1B-B |
Description | SWITCH TOGGLE SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NC Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,52583 € | 162,31 € |
| Unit Price without VAT: | 13,52583 € |
|---|---|
| Unit Price with VAT: | 16,09574 € |

