
6FC58-62 | |
|---|---|
DigiKey Part Number | 432-6FC58-62-ND |
Manufacturer | |
Manufacturer Product Number | 6FC58-62 |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Voltage Rating - AC 125 V |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Screw Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 12.70mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Operating Temperature -17.8°C ~ 65.6°C |
Circuit | Electrical Life 25,000 Cycles |
Switch Function | Base Product Number |
Current Rating (Amps) 15A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,45400 € | 174,54 € |
| Unit Price without VAT: | 17,45400 € |
|---|---|
| Unit Price with VAT: | 20,77026 € |

