
6FB63-73/HDW ASSM | |
|---|---|
DigiKey Part Number | 432-6FB63-73/HDWASSM-ND |
Manufacturer | |
Manufacturer Product Number | 6FB63-73/HDW ASSM |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 12,18538 € | 158,41 € |
| Unit Price without VAT: | 12,18538 € |
|---|---|
| Unit Price with VAT: | 14,50060 € |

