
6FA58-73 | |
|---|---|
DigiKey Part Number | 432-6FA58-73-ND |
Manufacturer | |
Manufacturer Product Number | 6FA58-73 |
Description | SWITCH TOGGLE SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,60000 € | 16,60 € |
| 10 | 14,32500 € | 143,25 € |
| 25 | 13,50640 € | 337,66 € |
| 50 | 12,91700 € | 645,85 € |
| 100 | 12,35260 € | 1.235,26 € |
| 250 | 11,64244 € | 2.910,61 € |
| 500 | 11,13136 € | 5.565,68 € |
| Unit Price without VAT: | 16,60000 € |
|---|---|
| Unit Price with VAT: | 19,75400 € |

