
6FA54-A2 | |
|---|---|
DigiKey Part Number | 432-6FA54-A2-ND |
Manufacturer | |
Manufacturer Product Number | 6FA54-A2 |
Description | SWITCH TOGGLE SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 25.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,32800 € | 173,28 € |
| Unit Price without VAT: | 17,32800 € |
|---|---|
| Unit Price with VAT: | 20,62032 € |

