Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
652-00014418
652-00014418

652-00014418

DigiKey Part Number
432-652-00014418-ND
Manufacturer
Manufacturer Product Number
652-00014418
Description
SWITCH ROCKER SPDT 10A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,47000 €8,47 €
107,31000 €73,10 €
256,89280 €172,32 €
506,59280 €329,64 €
1006,30530 €630,53 €
2505,94360 €1.485,90 €
5005,68336 €2.841,68 €
1.0005,43399 €5.433,99 €
Manufacturers Standard Package
Unit Price without VAT:8,47000 €
Unit Price with VAT:10,07930 €