Image for 651112-BB-EN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

651112-BB-EN

DigiKey Part Number
432-651112-BB-EN-ND
Manufacturer
Manufacturer Product Number
651112-BB-EN
Description
SWITCH ROCKER 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
O -
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Part Status
Active
Operating Temperature
0°C ~ 85°C
Mounting Type
Panel Mount, Snap-In
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
552,83891 €156,14 €
Unit Price without VAT:2,83891 €
Unit Price with VAT:3,37830 €