
64111222/3 HEX | |
|---|---|
DigiKey Part Number | 432-64111222/3HEX-ND |
Manufacturer | |
Manufacturer Product Number | 64111222/3 HEX |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Category | Current Rating (Amps) 5A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,61200 € | 176,12 € |
| Unit Price without VAT: | 17,61200 € |
|---|---|
| Unit Price with VAT: | 20,95828 € |

