




64111210 | |
|---|---|
DigiKey Part Number | 432-1212-ND |
Manufacturer | |
Manufacturer Product Number | 64111210 |
Description | SWITCH PUSHBUTTON SPST 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 64111210 Models |
Category | Switch Function On-Off |
Mfr | Current Rating (Amps) 5A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Round, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Silver |
Type Standard | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 12.70mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 11,73300 € | 117,33 € |
| 25 | 11,06280 € | 276,57 € |
| 50 | 10,58040 € | 529,02 € |
| 100 | 10,11830 € | 1.011,83 € |
| 250 | 9,53712 € | 2.384,28 € |
| 500 | 9,11874 € | 4.559,37 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,18400 € |









