Similar
Similar
Similar
Similar
Similar

632422-4B-JN | |
|---|---|
DigiKey Part Number | 632422-4B-JN-ND |
Manufacturer | |
Manufacturer Product Number | 632422-4B-JN |
Description | SWITCH ROCKER DPST 12A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWSB21AA1F | NKK Switches | 289 | 360-1725-ND | 5,29000 € | Similar |
| CWSB21AA2F | NKK Switches | 1.442 | 360-1726-ND | 4,91000 € | Similar |
| CWSB21CACF | NKK Switches | 149 | 360-1728-ND | 5,58000 € | Similar |
| CWSB21DADF | NKK Switches | 34 | 360-1729-ND | 5,10000 € | Similar |
| CWSB21FAFF | NKK Switches | 900 | 360-1730-ND | 5,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 7,53190 € | 158,17 € |
| Unit Price without VAT: | 7,53190 € |
|---|---|
| Unit Price with VAT: | 8,96296 € |






