
632422-1B-KB | |
|---|---|
DigiKey Part Number | 432-632422-1B-KB-ND |
Manufacturer | |
Manufacturer Product Number | 632422-1B-KB |
Description | SWITCH ROCKER DPST 12A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Flat - Illuminated | |
Color - Actuator/Cap | Clear | |
Actuator Marking | ON OFF, Horizontal | |
Illumination Type, Color | Neon, Clear | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,37280 € | 159,32 € |
| Unit Price without VAT: | 6,37280 € |
|---|---|
| Unit Price with VAT: | 7,58363 € |

