62151283-0-0-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62151283-0-0-N

DigiKey Part Number
62151283-0-0-N-ND
Manufacturer
Manufacturer Product Number
62151283-0-0-N
Description
SWITCH ROCKER SPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
0°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,93000 €8,93 €
107,70900 €77,09 €
257,27000 €181,75 €
506,95340 €347,67 €
1006,65010 €665,01 €
2506,26860 €1.567,15 €
5005,99404 €2.997,02 €
1.0005,73097 €5.730,97 €
Manufacturers Standard Package
Unit Price without VAT:8,93000 €
Unit Price with VAT:10,62670 €