Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

62116131-E-0-N | |
|---|---|
DigiKey Part Number | 432-62116131-E-0-N-ND |
Manufacturer | |
Manufacturer Product Number | 62116131-E-0-N |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62111131-0-0-N | Carling Technologies | 0 | 432-62111131-0-0-N-ND | 13,15417 € | Parametric Equivalent |
| 62111131-0-0-V | Carling Technologies | 0 | 432-62111131-0-0-V-ND | 13,33167 € | Parametric Equivalent |
| 62111131-E-0-N | Carling Technologies | 0 | 432-62111131-E-0-N-ND | 13,59667 € | Parametric Equivalent |
| 62116131-0-0-N | Carling Technologies | 0 | 432-62116131-0-0-N-ND | 13,15417 € | Parametric Equivalent |
| 62121131-0-0-N | Carling Technologies | 0 | 432-62121131-0-0-N-ND | 13,15417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,59667 € | 163,16 € |
| Unit Price without VAT: | 13,59667 € |
|---|---|
| Unit Price with VAT: | 16,18004 € |

