Parametric Equivalent
Parametric Equivalent

62021121-0-0 | |
|---|---|
DigiKey Part Number | 432-62021121-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 62021121-0-0 |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.87mm x 13.08mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62011121-0-0 | Carling Technologies | 0 | 432-62011121-0-0-ND | 12,62846 € | Parametric Equivalent |
| 62051121-0-A | Carling Technologies | 0 | 432-62051121-0-A-ND | 12,87083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 5,05129 € | 156,59 € |
| Unit Price without VAT: | 5,05129 € |
|---|---|
| Unit Price with VAT: | 6,01104 € |

