
62012422-0-A | |
|---|---|
DigiKey Part Number | 432-62012422-0-A-ND |
Manufacturer | |
Manufacturer Product Number | 62012422-0-A |
Description | SWITCH ROCKER DPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.87mm x 13.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 4,14684 € | 157,58 € |
| Unit Price without VAT: | 4,14684 € |
|---|---|
| Unit Price with VAT: | 4,93474 € |

