
62012221-0-0 | |
|---|---|
DigiKey Part Number | 432-62012221-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 62012221-0-0 |
Description | SWITCH ROCKER DPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.87mm x 13.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,95375 € | 158,15 € |
| Unit Price without VAT: | 3,95375 € |
|---|---|
| Unit Price with VAT: | 4,70496 € |

