
62011481-E-0 | |
|---|---|
DigiKey Part Number | 432-62011481-E-0-ND |
Manufacturer | |
Manufacturer Product Number | 62011481-E-0 |
Description | SWITCH ROCKER SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 8A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 15.87mm x 13.08mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 4,81606 € | 158,93 € |
| Unit Price without VAT: | 4,81606 € |
|---|---|
| Unit Price with VAT: | 5,73111 € |

