
61111273-0-0-N | |
|---|---|
DigiKey Part Number | 432-61111273-0-0-N-ND |
Manufacturer | |
Manufacturer Product Number | 61111273-0-0-N |
Description | SWITCH ROCKER SPDT 5A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Paddle |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 8,11789 € | 154,24 € |
| Unit Price without VAT: | 8,11789 € |
|---|---|
| Unit Price with VAT: | 9,66029 € |

