
516-P-CRD-4 | |
|---|---|
DigiKey Part Number | 432-516-P-CRD-4-ND |
Manufacturer | |
Manufacturer Product Number | 516-P-CRD-4 |
Description | SWITCH PUSH BUTTON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.70mm Dia |
Type Standard | Operating Temperature 0°C ~ 85°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Off | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,50700 € | 175,07 € |
| Unit Price without VAT: | 17,50700 € |
|---|---|
| Unit Price with VAT: | 20,83333 € |

