Image for 516-AM-73 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-AM-73

DigiKey Part Number
432-516-AM-73-ND
Manufacturer
Manufacturer Product Number
516-AM-73
Description
SWITCH TOGGLE SPST-NCX2 3A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NC x 2 Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.45mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Operating Temperature
-17.8°C ~ 65.6°C
Current Rating (Amps)
3A (AC/DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,52400 €175,24 €
Unit Price without VAT:17,52400 €
Unit Price with VAT:20,85356 €