
4S1-FSP1-M6GET/R | |
|---|---|
DigiKey Part Number | 432-4S1-FSP1-M6GET/R-ND |
Manufacturer | |
Manufacturer Product Number | 4S1-FSP1-M6GET/R |
Description | SWITCH SLIDE SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Carling Technologies | Actuator Type Standard |
Series | Actuator Length 3.00mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPDT | Mounting Type Through Hole, Right Angle |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,09070 € | 409,07 € |
| Unit Price without VAT: | 4,09070 € |
|---|---|
| Unit Price with VAT: | 4,86793 € |

