
4M1-SSP1-S1/2-M6RE | |
|---|---|
DigiKey Part Number | 432-1202-ND |
Manufacturer | |
Manufacturer Product Number | 4M1-SSP1-S1/2-M6RE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4M1-SSP1-S1/2-M6RE Models |
Category | Actuator Type Standard |
Manufacturer Carling Technologies | Actuator Length 5.10mm |
Series | Contact Material Gold (Au) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,10220 € | 410,22 € |
| Unit Price without VAT: | 4,10220 € |
|---|---|
| Unit Price with VAT: | 4,88162 € |

