Image for 4M1-SSP1-S1/2-M2RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4M1-SSP1-S1/2-M2RE

DigiKey Part Number
432-1198-ND
Manufacturer
Manufacturer Product Number
4M1-SSP1-S1/2-M2RE
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4M1-SSP1-S1/2-M2RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Gold (Au)
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
-
Mechanical Life
-
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,73490 €373,49 €
Unit Price without VAT:3,73490 €
Unit Price with VAT:4,44453 €