Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4M1-SSP1-S1/2-M2QE

DigiKey Part Number
432-1199-ND
Manufacturer
Manufacturer Product Number
4M1-SSP1-S1/2-M2QE
Description
SWITCH SLIDE SPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
4M1-SSP1-S1/2-M2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
Carling Technologies
Actuator Length
5.10mm
Series
Contact Material
Silver (Ag)
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Features
Epoxy Sealed Terminals
Switch Function
On-On
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Polyamide (PA), Nylon
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,55770 €355,77 €
Unit Price without VAT:3,55770 €
Unit Price with VAT:4,23366 €