Image for 4M1-SDP1-S4/2-M1QE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4M1-SDP1-S4/2-M1QE

DigiKey Part Number
432-4M1-SDP1-S4/2-M1QE-ND
Manufacturer
Manufacturer Product Number
4M1-SDP1-S4/2-M1QE
Description
SWITCH SLIDE DPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Manufacturer
Carling Technologies
Actuator Type
Standard
Series
Actuator Length
3.55mm
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Circuit
DPDT
Mounting Type
Panel Mount
Contact Timing
Not Specified
Termination Style
Solder Lug
Switch Function
On-On
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Polyamide (PA), Nylon
Voltage Rating - AC
125 V
Electrical Life
30,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,72840 €472,84 €
Unit Price without VAT:4,72840 €
Unit Price with VAT:5,62680 €