
4M1-SDP1-S3/2-VS2RE | |
|---|---|
DigiKey Part Number | 432-4M1-SDP1-S3/2-VS2RE-ND |
Manufacturer | |
Manufacturer Product Number | 4M1-SDP1-S3/2-VS2RE |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Manufacturer Carling Technologies | Actuator Type Standard |
Series | Actuator Length 9.40mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold over Nickel |
Circuit DPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,36300 € | 536,30 € |
| Unit Price without VAT: | 5,36300 € |
|---|---|
| Unit Price with VAT: | 6,38197 € |

