
4M1-SDP1-S1/2-M2PE | |
|---|---|
DigiKey Part Number | 432-4M1-SDP1-S1/2-M2PE-ND |
Manufacturer | |
Manufacturer Product Number | 4M1-SDP1-S1/2-M2PE |
Description | SWITCH SLIDE DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Carling Technologies | Actuator Type Standard |
Series | Actuator Length 5.10mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit DPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,07530 € | 507,53 € |
| Unit Price without VAT: | 5,07530 € |
|---|---|
| Unit Price with VAT: | 6,03961 € |

