
3SS-WSP9-M2-RE | |
|---|---|
DigiKey Part Number | 432-3SS-WSP9-M2-RE-ND |
Manufacturer | |
Manufacturer Product Number | 3SS-WSP9-M2-RE |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,92240 € | 492,24 € |
| Unit Price without VAT: | 4,92240 € |
|---|---|
| Unit Price with VAT: | 5,85766 € |

