
3SM-SP8-M6-GET/R | |
|---|---|
DigiKey Part Number | 432-3SM-SP8-M6-GET/R-ND |
Manufacturer | |
Manufacturer Product Number | 3SM-SP8-M6-GET/R |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Surface Mount, Right Angle, Vertical | Termination Style Gull Wing |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,73010 € | 673,01 € |
| Unit Price without VAT: | 6,73010 € |
|---|---|
| Unit Price with VAT: | 8,00882 € |

