
3MS-WSP7-P1-B4-M7RE | |
|---|---|
DigiKey Part Number | 432-3MS-WSP7-P1-B4-M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 3MS-WSP7-P1-B4-M7RE |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,86850 € | 686,85 € |
| Unit Price without VAT: | 6,86850 € |
|---|---|
| Unit Price with VAT: | 8,17352 € |

