
3MS-WSP7-P1-B4-M7GE | |
|---|---|
DigiKey Part Number | 432-3MS-WSP7-P1-B4-M7GE-ND |
Manufacturer | |
Manufacturer Product Number | 3MS-WSP7-P1-B4-M7GE |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,03410 € | 703,41 € |
| Unit Price without VAT: | 7,03410 € |
|---|---|
| Unit Price with VAT: | 8,37058 € |

