
3MNH-SP7-PB-BL-M2RE | |
|---|---|
DigiKey Part Number | 432-3MNH-SP7-PB-BL-M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 3MNH-SP7-PB-BL-M2RE |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 20 V |
Series | Voltage Rating - DC 20 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,25590 € | 1.625,59 € |
| Unit Price without VAT: | 16,25590 € |
|---|---|
| Unit Price with VAT: | 19,34452 € |

