
3MN-DP7-P1-B10-M1GE | |
|---|---|
DigiKey Part Number | 432-3MN-DP7-P1-B10-M1GE-ND |
Manufacturer | |
Manufacturer Product Number | 3MN-DP7-P1-B10-M1GE |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC/DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,47080 € | 847,08 € |
| Unit Price without VAT: | 8,47080 € |
|---|---|
| Unit Price with VAT: | 10,08025 € |

