
3MN-C2-7 | |
|---|---|
DigiKey Part Number | 432-3MN-C2-7-ND |
Manufacturer | |
Manufacturer Product Number | 3MN-C2-7 |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer Carling Technologies | Color Blue |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 3MN Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.70mm Dia x 6.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 0,44278 € | 101,84 € |
| Unit Price without VAT: | 0,44278 € |
|---|---|
| Unit Price with VAT: | 0,52691 € |

