
3MN-C1-3 | |
|---|---|
DigiKey Part Number | 432-3MN-C1-3-ND |
Manufacturer | |
Manufacturer Product Number | 3MN-C1-3 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3MN-C1-3 Models |
Category | Shape Round |
Manufacturer Carling Technologies | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 3MN Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm Dia x 7.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 629 | 0,25138 € | 158,12 € |
| Unit Price without VAT: | 0,25138 € |
|---|---|
| Unit Price with VAT: | 0,29914 € |


