
3MA-SP-1-PL-B10-M1QE | |
|---|---|
DigiKey Part Number | 432-3MA-SP-1-PL-B10-M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 3MA-SP-1-PL-B10-M1QE |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 6A (AC/DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Actuator Type Plunger for Cap |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,93970 € | 793,97 € |
| Unit Price without VAT: | 7,93970 € |
|---|---|
| Unit Price with VAT: | 9,44824 € |

