
316-B-73/POLY | |
|---|---|
DigiKey Part Number | 432-316-B-73/POLY-ND |
Manufacturer | |
Manufacturer Product Number | 316-B-73/POLY |
Description | SWITCH TOGGLE DPDT 3A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.45mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,60400 € | 206,04 € |
| Unit Price without VAT: | 20,60400 € |
|---|---|
| Unit Price with VAT: | 24,51876 € |

