
2SS-MSP3-T2-B4-M2-K-E | |
|---|---|
DigiKey Part Number | 432-2SS-MSP3-T2-B4-M2-K-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SS-MSP3-T2-B4-M2-K-E |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.55mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,54430 € | 554,43 € |
| Unit Price without VAT: | 5,54430 € |
|---|---|
| Unit Price with VAT: | 6,59772 € |

