
2SS-MDP1-T2-B4-M2PE | |
|---|---|
DigiKey Part Number | 432-2SS-MDP1-T2-B4-M2PE-ND |
Manufacturer | |
Manufacturer Product Number | 2SS-MDP1-T2-B4-M2PE |
Description | SWITCH TOGGLE DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.55mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,40350 € | 540,35 € |
| Unit Price without VAT: | 5,40350 € |
|---|---|
| Unit Price with VAT: | 6,43017 € |

