
2SS-MDP1-T1-B4-VS2KE | |
|---|---|
DigiKey Part Number | 432-2SS-MDP1-T1-B4-VS2KE-ND |
Manufacturer | |
Manufacturer Product Number | 2SS-MDP1-T1-B4-VS2KE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.14mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,02090 € | 602,09 € |
| Unit Price without VAT: | 6,02090 € |
|---|---|
| Unit Price with VAT: | 7,16487 € |

