
2S1-MDP3-T1-B1-M2QE | |
|---|---|
DigiKey Part Number | 432-2S1-MDP3-T1-B1-M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 2S1-MDP3-T1-B1-M2QE |
Description | SWITCH TOGGLE DPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,44580 € | 544,58 € |
| Unit Price without VAT: | 5,44580 € |
|---|---|
| Unit Price with VAT: | 6,48050 € |

