
2M1-WCP-0872 | |
|---|---|
DigiKey Part Number | 432-2M1-WCP-0872-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-WCP-0872 |
Description | SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black |
Datasheet | Datasheet |
Category | Mounting Feature Front of Panel |
Manufacturer Carling Technologies | Thread Size 15/32"-32 |
Series | Color Black |
Packaging Bulk | Material Silicone Rubber |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Toggle, Full Boot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 0,44278 € | 101,84 € |
| Unit Price without VAT: | 0,44278 € |
|---|---|
| Unit Price with VAT: | 0,52691 € |

